Memory
IDT72404L35L
Integrated Device Technology Inc
Description: FIFO, 64X5, 20ns, Asynchronous, CMOS, CQCC20, LCC-20

Overview of IDT72404L35L by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for IDT72404L35L by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72404L35L by Integrated Device Technology Inc

IDT72404L35L
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Clock Frequency-Max (fCLK)
35 MHz
Cycle Time
28.57 ns
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Memory Density
320 bit
Memory IC Type
OTHER FIFO
Memory Width
5
Number of Functions
1
Number of Terminals
20
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X5
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.0725 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. IDT72404L35L
    Integrated Device Technology Inc
    FIFO, 64X5, 20ns, Asynchronous, CMOS, CQCC20, LCC-20
    VS

Alternate Parts for IDT72404L35L

This table gives cross-reference parts and alternative options found for IDT72404L35L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72404L35L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72402L25LB FIFO, 64X5, 34ns, Asynchronous, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT72404L35L vs IDT72402L25LB
5962-86846032X FIFO, 64X5, 37ns, Asynchronous, CMOS, CQCC20, CERAMIC, LLCC-20 Cypress Semiconductor IDT72404L35L vs 5962-86846032X
L8C402KM25 FIFO, 64X5, 35ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 LOGIC Devices Inc IDT72404L35L vs L8C402KM25
L8C413KC20 FIFO, 64X5, 25ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 LOGIC Devices Inc IDT72404L35L vs L8C413KC20
L8C404KME20 FIFO, 64X5, 45ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 LOGIC Devices Inc IDT72404L35L vs L8C404KME20
5962-87791042X FIFO, 64X5, 65ns, Asynchronous, TTL, CQCC20, CERAMIC, LCC-20 AMD IDT72404L35L vs 5962-87791042X
IDT72402L15L FIFO, 64X5, 40ns, Asynchronous, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT72404L35L vs IDT72402L15L
L8C413KM20 FIFO, 64X5, 25ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 LOGIC Devices Inc IDT72404L35L vs L8C413KM20
L8C404KMB15 FIFO, 64X5, 55ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 LOGIC Devices Inc IDT72404L35L vs L8C404KMB15
L8C404KMB25 FIFO, 64X5, 35ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 LOGIC Devices Inc IDT72404L35L vs L8C404KMB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72404L35L by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72404L35L by Integrated Device Technology Inc

  • Please alert me when IDT72404L35L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72404L35L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72404L35L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72404L35L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72404L35L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72404L35L by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: