Part Details for IDT72402L10L by Integrated Device Technology Inc
Overview of IDT72402L10L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72402L10L
IDT72402L10L CAD Models
IDT72402L10L Part Data Attributes:
|
IDT72402L10L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72402L10L
Integrated Device Technology Inc
FIFO, 64X5, 55ns, Asynchronous, CMOS, CQCC20, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for IDT72402L10L
This table gives cross-reference parts and alternative options found for IDT72402L10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72402L10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72402L45L | FIFO, 64X5, 18ns, Asynchronous, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT72402L10L vs IDT72402L45L |
L8C413KM15 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | LOGIC Devices Inc | IDT72402L10L vs L8C413KM15 |
CY7C404-15LMBT | FIFO, 64X5, 40ns, Asynchronous, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | IDT72402L10L vs CY7C404-15LMBT |
CY7C404-10LMB | FIFO, 64X5, 55ns, Asynchronous, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | IDT72402L10L vs CY7C404-10LMB |
L8C402KM25 | FIFO, 64X5, 35ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | LOGIC Devices Inc | IDT72402L10L vs L8C402KM25 |
L8C404KC25 | FIFO, 64X5, 35ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | LOGIC Devices Inc | IDT72402L10L vs L8C404KC25 |
IDT72402L35L | FIFO, 64X5, 20ns, Asynchronous, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT72402L10L vs IDT72402L35L |
IDT72404L15LB | FIFO, 64X5, 40ns, Asynchronous, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT72402L10L vs IDT72404L15LB |
L8C402KM20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | LOGIC Devices Inc | IDT72402L10L vs L8C402KM20 |
CY7C402-15LMB | FIFO, 64X5, 40ns, Asynchronous, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | IDT72402L10L vs CY7C402-15LMB |