Part Details for IDT72402L10D by Integrated Device Technology Inc
Overview of IDT72402L10D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72402L10D
IDT72402L10D CAD Models
IDT72402L10D Part Data Attributes:
|
IDT72402L10D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72402L10D
Integrated Device Technology Inc
FIFO, 64X5, 55ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | FALL THRU 65NS | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.987 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72402L10D
This table gives cross-reference parts and alternative options found for IDT72402L10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72402L10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C402CM15 | FIFO, 64X5, 55ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | IDT72402L10D vs L8C402CM15 |
57L402DJ/883B | FIFO, 64X5, 55ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | AMD | IDT72402L10D vs 57L402DJ/883B |
C67402BJ | FIFO, 64X5, 48ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | AMD | IDT72402L10D vs C67402BJ |
67402AN | FIFO, 64X5, 50ns, Asynchronous, TTL, PDIP18, PLASTIC, DIP-18 | AMD | IDT72402L10D vs 67402AN |
L8C402CC15 | FIFO, 64X5, 55ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | IDT72402L10D vs L8C402CC15 |
C67402BJ | FIFO, 64X5, Asynchronous, TTL, CDIP18, | Monolithic Memories (RETIRED) | IDT72402L10D vs C67402BJ |
CY7C402-10PC | FIFO, 64X5, 55ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, DIP-18 | Cypress Semiconductor | IDT72402L10D vs CY7C402-10PC |
C67402AN | FIFO, 64X5, 50ns, Asynchronous, TTL, PDIP18, PLASTIC, DIP-18 | AMD | IDT72402L10D vs C67402AN |
67402BJ | FIFO, 64X5, 48ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | AMD | IDT72402L10D vs 67402BJ |
L8C402CME15 | FIFO, 64X5, 55ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | IDT72402L10D vs L8C402CME15 |