Part Details for IDT723644L12PFG by Integrated Device Technology Inc
Overview of IDT723644L12PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for IDT723644L12PFG
IDT723644L12PFG CAD Models
IDT723644L12PFG Part Data Attributes
|
IDT723644L12PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723644L12PFG
Integrated Device Technology Inc
FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Additional Feature | MAIL BOX | |
Cycle Time | 12 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 36864 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT723644L12PFG
This table gives cross-reference parts and alternative options found for IDT723644L12PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723644L12PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723644L12PF | Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723644L12PFG vs IDT723644L12PF |
IDT723646L12PF | Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723644L12PFG vs IDT723646L12PF |
CY7C43646-10AC | Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | Cypress Semiconductor | IDT723644L12PFG vs CY7C43646-10AC |
723646L12PF | TQFP-128, Tray | Integrated Device Technology Inc | IDT723644L12PFG vs 723646L12PF |
723644L12PF | TQFP-128, Tray | Integrated Device Technology Inc | IDT723644L12PFG vs 723644L12PF |
CY7C43644-10AC | Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | Cypress Semiconductor | IDT723644L12PFG vs CY7C43644-10AC |
723644L12PF8 | TQFP-128, Reel | Integrated Device Technology Inc | IDT723644L12PFG vs 723644L12PF8 |
723646L12PF8 | TQFP-128, Reel | Integrated Device Technology Inc | IDT723644L12PFG vs 723646L12PF8 |
IDT723644L12PFG8 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723644L12PFG vs IDT723644L12PFG8 |
IDT723644L12PF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT723644L12PFG vs IDT723644L12PF9 |