Part Details for IDT723622L15PFG by Integrated Device Technology Inc
Overview of IDT723622L15PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IDT723622L15PFG
IDT723622L15PFG CAD Models
IDT723622L15PFG Part Data Attributes
|
IDT723622L15PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723622L15PFG
Integrated Device Technology Inc
FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | MAILBOX | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 9216 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for IDT723622L15PFG
This table gives cross-reference parts and alternative options found for IDT723622L15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723622L15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723622L15PF | TQFP-120, Tray | Integrated Device Technology Inc | IDT723622L15PFG vs 723622L15PF |
IDT723622L15PF9 | FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT723622L15PFG vs IDT723622L15PF9 |
IDT723622L15PFG8 | FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT723622L15PFG vs IDT723622L15PFG8 |
IDT723622L15PF | Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT723622L15PFG vs IDT723622L15PF |
723622L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | IDT723622L15PFG vs 723622L15PF8 |
723622L15PFG8 | 256 x 36 x 2 SyncBiFIFO, 5.0V, TQFP0/Reel | Renesas Electronics Corporation | IDT723622L15PFG vs 723622L15PFG8 |
723622L15PFG | TQFP-120, Tray | Integrated Device Technology Inc | IDT723622L15PFG vs 723622L15PFG |