Memory
IDT723616L20PFG
Integrated Device Technology Inc
Description: FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128

Overview of IDT723616L20PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for IDT723616L20PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT723616L20PFG by Integrated Device Technology Inc

IDT723616L20PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
GREEN, TQFP-128
Pin Count
128
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
PARITY GENERATOR/CHECKER; ONE BIDIRECTIONAL 36-BIT PORT AND TWO UNIDIRECTIONAL 18-BIT PORTS
Cycle Time
20 ns
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Memory Density
2304 bit
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT723616L20PFG
    Integrated Device Technology Inc
    FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128
    VS

Alternate Parts for IDT723616L20PFG

This table gives cross-reference parts and alternative options found for IDT723616L20PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723616L20PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
723616L20PFI TQFP-128, Tray Integrated Device Technology Inc IDT723616L20PFG vs 723616L20PFI
IDT723616L20PFI9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PFI9
IDT723616L20PFG8 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PFG8
IDT723616L20PFGI FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PFGI
723616L20PFI9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs 723616L20PFI9
IDT723616L20PFGI8 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PFGI8
IDT723616L20PF Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PF
IDT723616L20PF8 Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PF8
723616L20PF8 TQFP-128, Reel Integrated Device Technology Inc IDT723616L20PFG vs 723616L20PF8
IDT723616L20PF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PF9
Part Number Description Manufacturer Compare
723616L15PF TQFP-128, Tray Integrated Device Technology Inc IDT723616L20PFG vs 723616L15PF
723616L15PF8 TQFP-128, Reel Integrated Device Technology Inc IDT723616L20PFG vs 723616L15PF8
IDT723616L15PFG8 FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L15PFG8
IDT723616L20PFGI8 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PFGI8
IDT723616L15PF8 Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L15PF8
IDT723616L20PF8 Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PF8
IDT723616L20PFI9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L20PFI9
723616L15PFG8 TQFP-128, Reel Integrated Device Technology Inc IDT723616L20PFG vs 723616L15PFG8
IDT723616L30PF Bi-Directional FIFO, 64X36, 15ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L30PF
IDT723616L15PF Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723616L20PFG vs IDT723616L15PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT723616L20PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT723616L20PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT723616L20PFG would you like to use for your alert(s)?
  • Please alert me when IDT723616L20PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT723616L20PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT723616L20PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT723616L20PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT723616L20PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT723616L20PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: