Part Details for IDT72281L10PFG by Integrated Device Technology Inc
Overview of IDT72281L10PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for IDT72281L10PFG
IDT72281L10PFG CAD Models
IDT72281L10PFG Part Data Attributes
|
IDT72281L10PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72281L10PFG
Integrated Device Technology Inc
FIFO, 64KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for IDT72281L10PFG
This table gives cross-reference parts and alternative options found for IDT72281L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72281L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72281L10PF | FIFO, 64KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72281L10PFG vs IDT72281L10PF |
72V281L10PFG | TQFP-64, Tray | Integrated Device Technology Inc | IDT72281L10PFG vs 72V281L10PFG |
72V281L10PFG | 64K x 9 SuperSync FIFO, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | IDT72281L10PFG vs 72V281L10PFG |
IDT72V281L10PF8 | FIFO, 64KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72281L10PFG vs IDT72V281L10PF8 |
72V281L10PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72281L10PFG vs 72V281L10PF |
IDT72281L10PF9 | FIFO, 64KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72281L10PFG vs IDT72281L10PF9 |
72V281L10PFG8 | 64K x 9 SuperSync FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | IDT72281L10PFG vs 72V281L10PFG8 |
IDT72281L10PFG8 | FIFO, 64KX9, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72281L10PFG vs IDT72281L10PFG8 |
IDT72V281L10PF9 | FIFO, 64KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT72281L10PFG vs IDT72V281L10PF9 |
72V281L10PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72281L10PFG vs 72V281L10PF8 |