Part Details for IDT72265LA15PF9 by Integrated Device Technology Inc
Overview of IDT72265LA15PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72265LA15PF9
IDT72265LA15PF9 CAD Models
IDT72265LA15PF9 Part Data Attributes
|
IDT72265LA15PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72265LA15PF9
Integrated Device Technology Inc
FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IDT72265LA15PF9
This table gives cross-reference parts and alternative options found for IDT72265LA15PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72265LA15PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72265L15PF | FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64 | Integrated Device Technology Inc | IDT72265LA15PF9 vs 72265L15PF |
72265LA15PFG | FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA15PF9 vs 72265LA15PFG |
IDT72V265LA15PFGI8 | FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA15PF9 vs IDT72V265LA15PFGI8 |
IDT72265LA15PFGI | FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA15PF9 vs IDT72265LA15PFGI |
72V265LA15PFGI | 16K x 18 SuperSync FIFO, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | IDT72265LA15PF9 vs 72V265LA15PFGI |
IDT72265L15PFT/R | FIFO, 16KX18, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT72265LA15PF9 vs IDT72265L15PFT/R |
IDT72V265LA15PFI9 | FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT72265LA15PF9 vs IDT72V265LA15PFI9 |
72265LA15PFI8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72265LA15PF9 vs 72265LA15PFI8 |
IDT72265LA15PF | FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72265LA15PF9 vs IDT72265LA15PF |
72265LA15PFGI | TQFP-64, Tray | Integrated Device Technology Inc | IDT72265LA15PF9 vs 72265LA15PFGI |