Part Details for IDT72261LA20TF8 by Integrated Device Technology Inc
Overview of IDT72261LA20TF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT72261LA20TF8
IDT72261LA20TF8 CAD Models
IDT72261LA20TF8 Part Data Attributes
|
IDT72261LA20TF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72261LA20TF8
Integrated Device Technology Inc
FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.017 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT72261LA20TF8
This table gives cross-reference parts and alternative options found for IDT72261LA20TF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72261LA20TF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72261LA20TF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72261LA20TF8 vs 72261LA20TF |
IDT72261L20TF | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72261L20TF |
IDT72V261LA20TFG | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72V261LA20TFG |
IDT72261LA20TFGI | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72261LA20TFGI |
IDT72V261L20TF | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72V261L20TF |
IDT72261LA20TFG | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72261LA20TFG |
IDT72V261LA20TFG8 | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72V261LA20TFG8 |
72261LA20TFGI8 | FIFO, 32KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs 72261LA20TFGI8 |
IDT72V261LA20TF8 | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72V261LA20TF8 |
IDT72V261LA20TF9 | FIFO, 16KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72261LA20TF8 vs IDT72V261LA20TF9 |