Part Details for IDT72261L15PF by Integrated Device Technology Inc
Overview of IDT72261L15PF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72261L15PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS SUPERSYNC FIFO 16,384X9 FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64 RoHS: Not Compliant |
|
|
RFQ |
Part Details for IDT72261L15PF
IDT72261L15PF CAD Models
IDT72261L15PF Part Data Attributes
|
IDT72261L15PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72261L15PF
Integrated Device Technology Inc
FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT; AUTO POWER-DOWN | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT72261L15PF
This table gives cross-reference parts and alternative options found for IDT72261L15PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72261L15PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72261LA15PF9 | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs IDT72261LA15PF9 |
72261LA15PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72261L15PF vs 72261LA15PF |
72261LA15PFG8 | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs 72261LA15PFG8 |
IDT72261LA15PF | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs IDT72261LA15PF |
IDT72261LA15PFI9 | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs IDT72261LA15PFI9 |
72V261LA15PFG8 | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs 72V261LA15PFG8 |
IDT72V261LA15PFI | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs IDT72V261LA15PFI |
72261LA15PFGI | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs 72261LA15PFGI |
72V261L15PF | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64 | Integrated Device Technology Inc | IDT72261L15PF vs 72V261L15PF |
IDT72261L15PFB | FIFO, 16KX9, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT72261L15PF vs IDT72261L15PFB |