Part Details for IDT72255LA10PFG8 by Integrated Device Technology Inc
Overview of IDT72255LA10PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for IDT72255LA10PFG8
IDT72255LA10PFG8 CAD Models
IDT72255LA10PFG8 Part Data Attributes:
|
IDT72255LA10PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72255LA10PFG8
Integrated Device Technology Inc
FIFO, 8KX18, 8ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1994-01-01 | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT72255LA10PFG8
This table gives cross-reference parts and alternative options found for IDT72255LA10PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72255LA10PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V255LA10PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72255LA10PFG8 vs 72V255LA10PF8 |
72V255LA10PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72255LA10PFG8 vs 72V255LA10PF |
IDT72V255LA10PF8 | FIFO, 8KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72255LA10PFG8 vs IDT72V255LA10PF8 |
72V255LA10PFG | 8K x 18 SuperSync FIFO, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | IDT72255LA10PFG8 vs 72V255LA10PFG |
IDT72255LA10PF9 | FIFO, 8KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72255LA10PFG8 vs IDT72255LA10PF9 |
72V255LA10PFG8 | 8K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | IDT72255LA10PFG8 vs 72V255LA10PFG8 |
IDT72V255LA10PFG | FIFO, 8KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72255LA10PFG8 vs IDT72V255LA10PFG |
IDT72255LA10PF8 | FIFO, 8KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72255LA10PFG8 vs IDT72255LA10PF8 |
72255LA10PFG8 | 8K x 18 SuperSync FIFO, 5.0V, TQFP0/Reel | Renesas Electronics Corporation | IDT72255LA10PFG8 vs 72255LA10PFG8 |
IDT72255LA10PFG | FIFO, 8KX18, 8ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT72255LA10PFG8 vs IDT72255LA10PFG |