Part Details for IDT72235LB15PF by Integrated Device Technology Inc
Results Overview of IDT72235LB15PF by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT72235LB15PF Information
IDT72235LB15PF by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT72235LB15PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 2K X 18 OTHER FIFO, 10 NS, PQFP64 | 1356 |
|
$11.0250 / $13.6500 | Buy Now |
|
Quest Components | 2K X 18 OTHER FIFO, 10 NS, PQFP64 | 72 |
|
$25.9590 / $30.5400 | Buy Now |
|
Quest Components | 2K X 18 OTHER FIFO, 10 NS, PQFP64 | 19 |
|
$19.9500 / $21.0000 | Buy Now |
Part Details for IDT72235LB15PF
IDT72235LB15PF CAD Models
IDT72235LB15PF Part Data Attributes
|
IDT72235LB15PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72235LB15PF
Integrated Device Technology Inc
FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT72235LB15PF
This table gives cross-reference parts and alternative options found for IDT72235LB15PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72235LB15PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72235LB15PFGI | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | IDT72235LB15PF vs IDT72235LB15PFGI |
72V235L15PFGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64 | IDT72235LB15PF vs 72V235L15PFGI8 |
IDT72V235L15PFGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | IDT72235LB15PF vs IDT72V235L15PFGI8 |
72V235L15PFG8 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | IDT72235LB15PF vs 72V235L15PFG8 |
72235LB15PFG8 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | IDT72235LB15PF vs 72235LB15PFG8 |
72V235L15PFI8 | Integrated Device Technology Inc | Check for Price | TQFP-64, Reel | IDT72235LB15PF vs 72V235L15PFI8 |
IDT72V235L15PFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | IDT72235LB15PF vs IDT72V235L15PFI9 |
72235LB15PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | IDT72235LB15PF vs 72235LB15PF |
72V235L15PFG | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | IDT72235LB15PF vs 72V235L15PFG |
IDT72235LB15PFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | IDT72235LB15PF vs IDT72235LB15PFI9 |