Part Details for IDT72225LB-15TF by Integrated Device Technology Inc
Overview of IDT72225LB-15TF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R15TFLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
ISL23415TFUZ-T7A | Renesas Electronics Corporation | Single, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
72205LB15TF | Renesas Electronics Corporation | 256 x 18 SyncFIFO, 5.0V |
Price & Stock for IDT72225LB-15TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 1K x 18, Synchronous, 64 Pin, Plastic, QFP | 8 |
|
$22.3000 | Buy Now |