Part Details for IDT72201L20J by Integrated Device Technology Inc
Overview of IDT72201L20J by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72201L20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 256 x 9, Synchronous, 32 Pin, Plastic, PLCC | 415 |
|
Buy Now | |
|
Quest Components | FIFO, 256 x 9, Synchronous, 32 Pin, Plastic, PLCC | 48 |
|
$19.6560 / $21.8400 | Buy Now |
|
Quest Components | FIFO, 256 x 9, Synchronous, 32 Pin, Plastic, PLCC | 43 |
|
$19.6560 / $21.8400 | Buy Now |
|
Quest Components | FIFO, 256 x 9, Synchronous, 32 Pin, Plastic, PLCC | 34 |
|
$24.5700 / $27.3000 | Buy Now |
Part Details for IDT72201L20J
IDT72201L20J CAD Models
IDT72201L20J Part Data Attributes
|
IDT72201L20J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72201L20J
Integrated Device Technology Inc
FIFO, 256X9, 12ns, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | 0.050 INCH PITCH, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.08 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm |
Alternate Parts for IDT72201L20J
This table gives cross-reference parts and alternative options found for IDT72201L20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72201L20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V201L20JG | FIFO, 256X9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72201L20J vs 72V201L20JG |
IDT72V201L20JG | FIFO, 256X9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72201L20J vs IDT72V201L20JG |
72V201L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT72201L20J vs 72V201L20J8 |
72V201L20J | PLCC-32, Tube | Integrated Device Technology Inc | IDT72201L20J vs 72V201L20J |
72201L20J | FIFO, 256X9, 12ns, Synchronous, CMOS, PQCC32 | Integrated Device Technology Inc | IDT72201L20J vs 72201L20J |
72V201L20JG8 | FIFO, 256X9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72201L20J vs 72V201L20JG8 |