Part Details for IDT7217L16J by Integrated Device Technology Inc
Overview of IDT7217L16J by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT7217L16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16-BIT, DSP-MULTIPLIER, PQCC68 | 1 |
|
Buy Now |
Part Details for IDT7217L16J
IDT7217L16J CAD Models
IDT7217L16J Part Data Attributes:
|
IDT7217L16J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7217L16J
Integrated Device Technology Inc
Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 62.5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 62.5 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for IDT7217L16J
This table gives cross-reference parts and alternative options found for IDT7217L16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7217L16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7217L25CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7217L16J vs IDT7217L25CB |
HMU17GC-35 | 16-BIT, DSP-MULTIPLIER, CPGA68, CERAMIC, PGA-68 | Intersil Corporation | IDT7217L16J vs HMU17GC-35 |
CY7C517-55DMB | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | IDT7217L16J vs CY7C517-55DMB |
LMU18GC35 | Multiplier, 16-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | IDT7217L16J vs LMU18GC35 |
HMU17JC-35 | 16-BIT, DSP-MULTIPLIER, PQCC68, PLASTIC, LCC-68 | Intersil Corporation | IDT7217L16J vs HMU17JC-35 |
CY7C51738PC | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Cypress Semiconductor | IDT7217L16J vs CY7C51738PC |
IDT7217L20J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L16J vs IDT7217L20J |
IDT7217L35J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L16J vs IDT7217L35J |
IDT7217L30CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7217L16J vs IDT7217L30CB |
IDT7217L25J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L16J vs IDT7217L25J |