IDT7216L140L
Integrated Device Technology Inc
Description: Multiplier, CMOS, CQCC68

Overview of IDT7216L140L by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT7216L140L by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7216L140L by Integrated Device Technology Inc

IDT7216L140L
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
7.14 MHz
External Data Bus Width
16
JESD-30 Code
S-XQCC-N68
JESD-609 Code
e0
Low Power Mode
YES
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
32
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC68,.95SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
Want to compare parts?
  1. IDT7216L140L
    Integrated Device Technology Inc
    Multiplier, CMOS, CQCC68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7216L140L by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7216L140L by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7216L140L would you like to use for your alert(s)?
  • Please alert me when IDT7216L140L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7216L140L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7216L140L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7216L140L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7216L140L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7216L140L by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: