Part Details for IDT72132L35D by Integrated Device Technology Inc
Results Overview of IDT72132L35D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT72132L35D Information
IDT72132L35D by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT72132L35D
IDT72132L35D CAD Models
IDT72132L35D Part Data Attributes
|
IDT72132L35D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72132L35D
Integrated Device Technology Inc
FIFO, 2KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT72132L35D
This table gives cross-reference parts and alternative options found for IDT72132L35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72132L35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM4J-67203V-35SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CQCC32 | IDT72132L35D vs CM4J-67203V-35SHXXX |
AMDP-67203V-35SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CDFP28 | IDT72132L35D vs AMDP-67203V-35SHXXX |
IDT72132S35C | Integrated Device Technology Inc | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | IDT72132L35D vs IDT72132S35C |
KM75C03AS-35 | Samsung Semiconductor | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28 | IDT72132L35D vs KM75C03AS-35 |
L8C2031KM35 | LOGIC Devices Inc | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | IDT72132L35D vs L8C2031KM35 |
QS7203-35L | Quality Semiconductor Inc | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CQCC32, | IDT72132L35D vs QS7203-35L |
IDT72132L35P | Integrated Device Technology Inc | Check for Price | FIFO, 2KX9, 35ns, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 | IDT72132L35D vs IDT72132L35P |
IDT72132S35P | Integrated Device Technology Inc | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | IDT72132L35D vs IDT72132S35P |
IDT72031L35L | Integrated Device Technology Inc | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CQCC32, LCC-32 | IDT72132L35D vs IDT72031L35L |
IDT72131L35P | Integrated Device Technology Inc | Check for Price | FIFO, 2KX9, 35ns, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 | IDT72132L35D vs IDT72131L35P |