Part Details for IDT7210L55J by Integrated Device Technology Inc
Results Overview of IDT7210L55J by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7210L55J Information
IDT7210L55J by Integrated Device Technology Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for IDT7210L55J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MULTIPLIER/ACCUMULATOR,CMOS,LDCC,68PIN,PLASTIC | 80 |
|
$18.4960 / $21.7600 | Buy Now |
Part Details for IDT7210L55J
IDT7210L55J CAD Models
IDT7210L55J Part Data Attributes
|
IDT7210L55J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7210L55J
Integrated Device Technology Inc
Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 18.18MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 55 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for IDT7210L55J
This table gives cross-reference parts and alternative options found for IDT7210L55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7210L55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMC2210G8V80 | Raytheon Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, | IDT7210L55J vs TMC2210G8V80 |
5962-8873301XX | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, 3.240 X 0.920 INCH, 0.225 INCH HEIGHT, DIP-64 | IDT7210L55J vs 5962-8873301XX |
5962-8873305XA | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, 0.900 INCH, DIP-64 | IDT7210L55J vs 5962-8873305XA |
HMA510JC-45 | Harris Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68 | IDT7210L55J vs HMA510JC-45 |
IDT7210L45G | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 | IDT7210L55J vs IDT7210L45G |
IDT7210L25PQF | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQFP64, PLASTIC, QFP-64 | IDT7210L55J vs IDT7210L25PQF |
IDT7210L35G | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 | IDT7210L55J vs IDT7210L35G |
IDT7210L55PQF | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQFP64, PLASTIC, QFP-64 | IDT7210L55J vs IDT7210L55PQF |
LMA1010GC45 | LOGIC Devices Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | IDT7210L55J vs LMA1010GC45 |
5962-8873302ZA | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, PGA-68 | IDT7210L55J vs 5962-8873302ZA |