Part Details for IDT7210L45C by Integrated Device Technology Inc
Results Overview of IDT7210L45C by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7210L45C Information
IDT7210L45C by Integrated Device Technology Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for IDT7210L45C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for IDT7210L45C
IDT7210L45C CAD Models
IDT7210L45C Part Data Attributes
|
IDT7210L45C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7210L45C
Integrated Device Technology Inc
Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | TOP BRAZED, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 22.22MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.407 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 35 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for IDT7210L45C
This table gives cross-reference parts and alternative options found for IDT7210L45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7210L45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C510-75LC | Cypress Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | IDT7210L45C vs CY7C510-75LC |
CY7C510-75GMB | Cypress Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | IDT7210L45C vs CY7C510-75GMB |
IDT7210L55G | Integrated Device Technology Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 | IDT7210L45C vs IDT7210L55G |
CY7C510-65PC | Cypress Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | IDT7210L45C vs CY7C510-65PC |
LMA1010GC45 | LOGIC Devices Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | IDT7210L45C vs LMA1010GC45 |
5962-8873301ZX | LOGIC Devices Inc | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 | IDT7210L45C vs 5962-8873301ZX |
5962-8873301YX | Cypress Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | IDT7210L45C vs 5962-8873301YX |
CY7C510-45LC | Cypress Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | IDT7210L45C vs CY7C510-45LC |
HMA510JC-45 | Harris Semiconductor | Check for Price | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68 | IDT7210L45C vs HMA510JC-45 |
ADSP-1010BTG/883B | Analog Devices Inc | Check for Price | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | IDT7210L45C vs ADSP-1010BTG/883B |