Part Details for IDT72103L35J by Integrated Device Technology Inc
Overview of IDT72103L35J by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72103L35J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 2KX9, 35NS, SYNCHRONOUS, CMOS, PQCC44 | 5 |
|
$26.0000 | Buy Now |
|
Quest Components | FIFO, 2KX9, 35NS, SYNCHRONOUS, CMOS, PQCC44 | 16 |
|
$43.1640 / $47.9600 | Buy Now |
|
Chip1Cloud | CMOS PARALLEL-SERIAL FIFO 2048 x 9, 4096 x 9 | 1100 |
|
RFQ |
Part Details for IDT72103L35J
IDT72103L35J CAD Models
IDT72103L35J Part Data Attributes
|
IDT72103L35J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72103L35J
Integrated Device Technology Inc
FIFO, 2KX9, 35ns, Synchronous, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for IDT72103L35J
This table gives cross-reference parts and alternative options found for IDT72103L35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72103L35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72103L35JI | PLCC-44, Tube | Integrated Device Technology Inc | IDT72103L35J vs 72103L35JI |
72103L35JI8 | PLCC-44, Reel | Integrated Device Technology Inc | IDT72103L35J vs 72103L35JI8 |
IDT72103S35J | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT72103L35J vs IDT72103S35J |