Part Details for IDT7206S80J by Integrated Device Technology Inc
Overview of IDT7206S80J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Part Details for IDT7206S80J
IDT7206S80J CAD Models
IDT7206S80J Part Data Attributes
|
IDT7206S80J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7206S80J
Integrated Device Technology Inc
FIFO, 16KX9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for IDT7206S80J
This table gives cross-reference parts and alternative options found for IDT7206S80J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7206S80J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C472-40JCT | FIFO, 16KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C472-40JCT |
CY7C462A-25JCR | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C462A-25JCR |
7206L30JB | FIFO, 16KX9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7206S80J vs 7206L30JB |
CY7C462A-15JC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C462A-15JC |
CY7C472-25JC | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C472-25JC |
CY7C472-15JCR | FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C472-15JCR |
CY7C4261-15JIR | FIFO, 16KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C4261-15JIR |
CY7C4261-25JCT | FIFO, 16KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C4261-25JCT |
CY7C462-40JC | FIFO, 16KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7206S80J vs CY7C462-40JC |
SN74ACT7206L-25RJ | 16KX9 OTHER FIFO, 25ns, PQCC32 | Texas Instruments | IDT7206S80J vs SN74ACT7206L-25RJ |