Part Details for IDT7204L25JI by Integrated Device Technology Inc
Overview of IDT7204L25JI by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IDT7204L25JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 4K x 9, Asynchronous, 32 Pin, Plastic, PLCC | 99 |
|
$12.5125 / $16.0875 | Buy Now |
|
Quest Components | FIFO, 4K x 9, Asynchronous, 32 Pin, Plastic, PLCC | 52 |
|
$40.0000 / $50.0000 | Buy Now |
|
ComSIT USA | 4,096 X 9 CMOS ASYNCHRONOUS FIFO FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32 RoHS: Not Compliant | Europe - 4 |
|
RFQ |
Part Details for IDT7204L25JI
IDT7204L25JI CAD Models
IDT7204L25JI Part Data Attributes
|
IDT7204L25JI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204L25JI
Integrated Device Technology Inc
FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm |
Alternate Parts for IDT7204L25JI
This table gives cross-reference parts and alternative options found for IDT7204L25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204S25J | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L25JI vs IDT7204S25J |
IDT7204L25JG8 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L25JI vs IDT7204L25JG8 |
IDT7204L25J | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L25JI vs IDT7204L25J |
7204L25JG | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L25JI vs 7204L25JG |
SN74ACT7204L25RJ | 4KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT7204L25JI vs SN74ACT7204L25RJ |
IDT7204L25JG | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L25JI vs IDT7204L25JG |
LH5499U-25 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | IDT7204L25JI vs LH5499U-25 |
KM75C104AJ-25 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | IDT7204L25JI vs KM75C104AJ-25 |
QS7204-25JR | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | IDT7204L25JI vs QS7204-25JR |
CY7C433-25JCR | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7204L25JI vs CY7C433-25JCR |