Part Details for IDT7204L20J by Integrated Device Technology Inc
Overview of IDT7204L20J by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IDT7204L20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4K X 9 OTHER FIFO, 20 NS, PQCC32 | 829 |
|
$14.2560 / $21.3840 | Buy Now |
|
Quest Components | 4K X 9 OTHER FIFO, 20 NS, PQCC32 | 8 |
|
$19.0080 / $21.3840 | Buy Now |
Part Details for IDT7204L20J
IDT7204L20J CAD Models
IDT7204L20J Part Data Attributes:
|
IDT7204L20J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204L20J
Integrated Device Technology Inc
FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.9954 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.4554 mm |
Alternate Parts for IDT7204L20J
This table gives cross-reference parts and alternative options found for IDT7204L20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204L20J8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L20J vs IDT7204L20J8 |
IDT7204S20J | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L20J vs IDT7204S20J |
7204L20JG8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L20J vs 7204L20JG8 |
MS7204L-20JC | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | IDT7204L20J vs MS7204L-20JC |
CY7C433-20JCT | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7204L20J vs CY7C433-20JCT |
CY7C433-20JXC | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7204L20J vs CY7C433-20JXC |
7204L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT7204L20J vs 7204L20J8 |
L8C204JC20 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 | LOGIC Devices Inc | IDT7204L20J vs L8C204JC20 |
IDT7204S20J8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L20J vs IDT7204S20J8 |
7204L20JGB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7204L20J vs 7204L20JGB |