Part Details for IDT7203L40LB8 by Integrated Device Technology Inc
Overview of IDT7203L40LB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7203L40LB8
IDT7203L40LB8 CAD Models
IDT7203L40LB8 Part Data Attributes
|
IDT7203L40LB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203L40LB8
Integrated Device Technology Inc
FIFO, 2KX9, 40ns, Asynchronous, CMOS, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for IDT7203L40LB8
This table gives cross-reference parts and alternative options found for IDT7203L40LB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L40LB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956705ZX | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7203L40LB8 vs 5962-8956705ZX |
5962-8956705ZA | LCC-32, Tube | Integrated Device Technology Inc | IDT7203L40LB8 vs 5962-8956705ZA |
IDT7203L40LB | FIFO, 2KX9, 40ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | IDT7203L40LB8 vs IDT7203L40LB |
IDT7203L40LGB | FIFO, 2KX9, 40ns, Asynchronous, CMOS, GREEN, LCC-32 | Integrated Device Technology Inc | IDT7203L40LB8 vs IDT7203L40LGB |
IDT7203LLB | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT7203L40LB8 vs IDT7203LLB |
7203L40LB8 | LCC-32, Reel | Integrated Device Technology Inc | IDT7203L40LB8 vs 7203L40LB8 |
7203L40LGB | FIFO, 2KX9, 40ns, Asynchronous, CMOS, GREEN, LCC-32 | Integrated Device Technology Inc | IDT7203L40LB8 vs 7203L40LGB |