Part Details for IDT7203L120D by Integrated Device Technology Inc
Overview of IDT7203L120D by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7203L120D
IDT7203L120D CAD Models
IDT7203L120D Part Data Attributes
|
IDT7203L120D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203L120D
Integrated Device Technology Inc
FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 7 MHz | |
Cycle Time | 140 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7203L120D
This table gives cross-reference parts and alternative options found for IDT7203L120D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L120D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203L120DB | FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7203L120D vs 7203L120DB |
IDT7203S120DB | FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7203L120D vs IDT7203S120DB |
MK45H03N12 | 2KX9 OTHER FIFO, 120ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | IDT7203L120D vs MK45H03N12 |
IDT7203S120D | FIFO, 2KX9, 120ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7203L120D vs IDT7203S120D |
MK4503N-12 | 2KX9 OTHER FIFO, 120ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | IDT7203L120D vs MK4503N-12 |
MK45H13N12 | 2KX9 OTHER FIFO, 120ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | IDT7203L120D vs MK45H13N12 |