Part Details for IDT7202LA25PI by Integrated Device Technology Inc
Overview of IDT7202LA25PI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7202LA25PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1024 X 9 ASYNCHRONOUS FIFO FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28 RoHS: Not Compliant | Europe - 1117 |
|
RFQ |
Part Details for IDT7202LA25PI
IDT7202LA25PI CAD Models
IDT7202LA25PI Part Data Attributes
|
IDT7202LA25PI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA25PI
Integrated Device Technology Inc
FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15.24 mm |
Alternate Parts for IDT7202LA25PI
This table gives cross-reference parts and alternative options found for IDT7202LA25PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA25PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7202-25PC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | IDT7202LA25PI vs AM7202-25PC |
7202LA25PDGI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PI vs 7202LA25PDGI |
CY7C424-25DC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | IDT7202LA25PI vs CY7C424-25DC |
IDT7202LA25P | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PI vs IDT7202LA25P |
MT52C9012W-25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Micron Technology Inc | IDT7202LA25PI vs MT52C9012W-25 |
7202LA25PG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PI vs 7202LA25PG |
IDT7202LA25PG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PI vs IDT7202LA25PG |
IDT7202LA25PDGI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PI vs IDT7202LA25PDGI |
L8C202CC25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7202LA25PI vs L8C202CC25 |
AM7202-25PC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7202LA25PI vs AM7202-25PC |