Part Details for IDT72021L25D by Integrated Device Technology Inc
Overview of IDT72021L25D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT72021L25D
IDT72021L25D CAD Models
IDT72021L25D Part Data Attributes:
|
IDT72021L25D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72021L25D
Integrated Device Technology Inc
FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP32, CERDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT72021L25D
This table gives cross-reference parts and alternative options found for IDT72021L25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72021L25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72021L25P | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021L25P |
IDT72021S120P | FIFO, 1KX9, 120ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021S120P |
IDT72021S65DB | FIFO, 1KX9, 65ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021S65DB |
IDT72021S65D | FIFO, 1KX9, 65ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021S65D |
IDT72021S30DB | FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021S30DB |
IDT72021L40DB | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021L40DB |
IDT72021S65P | FIFO, 1KX9, 65ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021S65P |
IDT72021S35P | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021S35P |
IDT72021L80D | FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021L80D |
IDT72021L30DB | FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP32, CERDIP-32 | Integrated Device Technology Inc | IDT72021L25D vs IDT72021L30DB |