Part Details for IDT7201LA80D by Integrated Device Technology Inc
Overview of IDT7201LA80D by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT7201LA80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for IDT7201LA80D
IDT7201LA80D CAD Models
IDT7201LA80D Part Data Attributes
|
IDT7201LA80D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA80D
Integrated Device Technology Inc
FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7201LA80D
This table gives cross-reference parts and alternative options found for IDT7201LA80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8986301YX | FIFO, 512X9, 80ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Integrated Device Technology Inc | IDT7201LA80D vs 5962-8986301YX |
7201LA80DB | 512 x 9 AsyncFIFO, 5.0V, CDIP13/Tube | Renesas Electronics Corporation | IDT7201LA80D vs 7201LA80DB |
IDT7201LA80P | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7201LA80D vs IDT7201LA80P |
MS7201A-80PC | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT7201LA80D vs MS7201A-80PC |
5962-8753103TX | FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Temic Semiconductors | IDT7201LA80D vs 5962-8753103TX |
IDT7201SA80DB | FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7201LA80D vs IDT7201SA80DB |
IDT7201LA80P | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA80D vs IDT7201LA80P |
MS7201AL-80PC | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT7201LA80D vs MS7201AL-80PC |
AM7201-80PC | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | IDT7201LA80D vs AM7201-80PC |
5962-8986301XA | FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7201LA80D vs 5962-8986301XA |