Part Details for IDT7201LA40SOB by Integrated Device Technology Inc
Overview of IDT7201LA40SOB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7201LA40SOB
IDT7201LA40SOB CAD Models
IDT7201LA40SOB Part Data Attributes
|
IDT7201LA40SOB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA40SOB
Integrated Device Technology Inc
FIFO, 512X9, 40ns, Asynchronous, CMOS, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Cycle Time | 50 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for IDT7201LA40SOB
This table gives cross-reference parts and alternative options found for IDT7201LA40SOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA40SOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMTI-67201AV-20:R | Atmel Corporation | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 | IDT7201LA40SOB vs IMTI-67201AV-20:R |
ALTI-67201AV-25:D | Atmel Corporation | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | IDT7201LA40SOB vs ALTI-67201AV-25:D |
IDT7201SA120SO | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 120ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 | IDT7201LA40SOB vs IDT7201SA120SO |
AMTI-67201AL-45 | Atmel Corporation | Check for Price | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SO-28 | IDT7201LA40SOB vs AMTI-67201AL-45 |
ATI-L67201L-60 | Temic Semiconductors | Check for Price | FIFO, 512X9, 60ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOL-28 | IDT7201LA40SOB vs ATI-L67201L-60 |
ALTI-67201AL-55SHXXX:RD | Atmel Corporation | Check for Price | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 | IDT7201LA40SOB vs ALTI-67201AL-55SHXXX:RD |
SN74ACT7201LA35DV | Texas Instruments | Check for Price | 512X9 OTHER FIFO, 35ns, PDSO28, SOP-28 | IDT7201LA40SOB vs SN74ACT7201LA35DV |
CLTI-67201AV-25:D | Atmel Corporation | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | IDT7201LA40SOB vs CLTI-67201AV-25:D |
CMTI-67201AV-45 | Temic Semiconductors | Check for Price | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SO-28 | IDT7201LA40SOB vs CMTI-67201AV-45 |
IDT7201LA65SO8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 | IDT7201LA40SOB vs IDT7201LA65SO8 |