Datasheets
IDT7200L50J by: Integrated Device Technology Inc

FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for IDT7200L50J by Integrated Device Technology Inc

Overview of IDT7200L50J by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IDT7200L50J

Part # Distributor Description Stock Price Buy
Bristol Electronics   193
RFQ
Quest Components FIFO, 256 x 9, Asynchronous, 32 Pin, Plastic, PLCC 46
  • 1 $7.5000
  • 2 $5.0000
  • 6 $3.7500
$3.7500 / $7.5000 Buy Now
Quest Components FIFO, 256 x 9, Asynchronous, 32 Pin, Plastic, PLCC 140
  • 1 $7.5000
  • 15 $5.0000
  • 51 $4.6250
$4.6250 / $7.5000 Buy Now
Quest Components FIFO, 256 x 9, Asynchronous, 32 Pin, Plastic, PLCC 19
  • 1 $7.5000
  • 5 $5.5000
  • 15 $5.0000
$5.0000 / $7.5000 Buy Now
Quest Components FIFO, 256 x 9, Asynchronous, 32 Pin, Plastic, PLCC 19
  • 1 $7.5000
  • 5 $5.5000
  • 15 $5.0000
$5.0000 / $7.5000 Buy Now
Quest Components FIFO, 256 x 9, Asynchronous, 32 Pin, Plastic, PLCC 21
  • 1 $8.4000
  • 2 $5.6000
  • 5 $4.2000
$4.2000 / $8.4000 Buy Now
Quest Components FIFO, 256 x 9, Asynchronous, 32 Pin, Plastic, PLCC 100
  • 1 $9.0000
  • 5 $4.5000
  • 45 $4.2000
$4.2000 / $9.0000 Buy Now
Quest Components FIFO, 256 x 9, Asynchronous, 32 Pin, Plastic, PLCC 2
  • 1 $13.3261
  • 3 $12.4377
$12.4377 / $13.3261 Buy Now
Chip 1 Exchange INSTOCK 3152
RFQ

Part Details for IDT7200L50J

IDT7200L50J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7200L50J Part Data Attributes:

IDT7200L50J Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7200L50J Integrated Device Technology Inc FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 50 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 15 MHz
Cycle Time 65 ns
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 2304 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Number of Words 256 words
Number of Words Code 256
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256X9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 11.43 mm

Alternate Parts for IDT7200L50J

This table gives cross-reference parts and alternative options found for IDT7200L50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7200L50J8 FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L50J vs IDT7200L50J8
IDT7200S50J8 FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L50J vs IDT7200S50J8
7200L50J PLCC-32, Tube Integrated Device Technology Inc IDT7200L50J vs 7200L50J
IDT7200L50JB FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L50J vs IDT7200L50JB
7200L50J8 PLCC-32, Reel Integrated Device Technology Inc IDT7200L50J vs 7200L50J8
Part Number Description Manufacturer Compare
IDT7200L50J8 FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200L50J vs IDT7200L50J8
IDT7200L50TC FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7200L50J vs IDT7200L50TC
7200L50SOG8 FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 Integrated Device Technology Inc IDT7200L50J vs 7200L50SOG8
IDT7200S50XE FIFO, 256X9, 50ns, Asynchronous, CMOS, CDFP28, CERPACK-28 Integrated Device Technology Inc IDT7200L50J vs IDT7200S50XE
IDT7200L50TPB FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7200L50J vs IDT7200L50TPB
IDT72200L50TP FIFO, 256X8, 25ns, Synchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7200L50J vs IDT72200L50TP
IDT7200L50L8 FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7200L50J vs IDT7200L50L8
IDT7200S50L FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7200L50J vs IDT7200S50L
7200L50J PLCC-32, Tube Integrated Device Technology Inc IDT7200L50J vs 7200L50J
IDT7200L50XE FIFO, 256X9, 50ns, Asynchronous, CMOS, CDFP28, CERPACK-28 Integrated Device Technology Inc IDT7200L50J vs IDT7200L50XE

IDT7200L50J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7200L50J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7200L50J by Integrated Device Technology Inc

  • Please alert me when IDT7200L50J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7200L50J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7200L50J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7200L50J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7200L50J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7200L50J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: