Part Details for IDT71V67613S183BQ by Integrated Device Technology Inc
Overview of IDT71V67613S183BQ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V67613S183BQ
IDT71V67613S183BQ CAD Models
IDT71V67613S183BQ Part Data Attributes:
|
IDT71V67613S183BQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V67613S183BQ
Integrated Device Technology Inc
Cache SRAM, 256KX36, 3.3ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.3 ns | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IDT71V67613S183BQ
This table gives cross-reference parts and alternative options found for IDT71V67613S183BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V67613S183BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NVF51218A-7.5B2I | ZBT SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IDT71V67613S183BQ vs IS61NVF51218A-7.5B2I |
GS882Z18CB-300MT | ZBT SRAM, 512KX18, 5ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | IDT71V67613S183BQ vs GS882Z18CB-300MT |
IS61NVF51218A-6.5B2 | ZBT SRAM, 512KX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IDT71V67613S183BQ vs IS61NVF51218A-6.5B2 |
IDT71V659S85PF | ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V67613S183BQ vs IDT71V659S85PF |
IS61LF51218J-7.5B | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IDT71V67613S183BQ vs IS61LF51218J-7.5B |
IDT71T656S200BG | ZBT SRAM, 256KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V67613S183BQ vs IDT71T656S200BG |
IS61LPS25636D-5B | Cache SRAM, 256KX36, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IDT71V67613S183BQ vs IS61LPS25636D-5B |
CY7C1365B-117AJC | Cache SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT71V67613S183BQ vs CY7C1365B-117AJC |
IDT71T66602S100PF | ZBT SRAM, 256KX36, 5.33ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V67613S183BQ vs IDT71T66602S100PF |
KM718V949-67 | ZBT SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IDT71V67613S183BQ vs KM718V949-67 |