Part Details for IDT71V67603S150BGG by Integrated Device Technology Inc
Overview of IDT71V67603S150BGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Automotive
Part Details for IDT71V67603S150BGG
IDT71V67603S150BGG CAD Models
IDT71V67603S150BGG Part Data Attributes:
|
IDT71V67603S150BGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V67603S150BGG
Integrated Device Technology Inc
Cache SRAM, 256KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-12-31 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IDT71V67603S150BGG
This table gives cross-reference parts and alternative options found for IDT71V67603S150BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V67603S150BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MMV4101S10BG | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V67603S150BGG vs IDT7MMV4101S10BG |
IDT7MMV4101S10BG8 | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V67603S150BGG vs IDT7MMV4101S10BG8 |
SCM6341ZP15A | 128KX24 STANDARD SRAM, 15ns, PBGA119, PLASTIC, BGA-119 | Freescale Semiconductor | IDT71V67603S150BGG vs SCM6341ZP15A |
IDT7MMV4101S12BG8 | Standard SRAM, 128KX24, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V67603S150BGG vs IDT7MMV4101S12BG8 |
IDT71V67603S150BGGI | Cache SRAM, 256KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V67603S150BGG vs IDT71V67603S150BGGI |
IDT7MMV4101S12BG | Standard SRAM, 128KX24, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V67603S150BGG vs IDT7MMV4101S12BG |
IDT7MMV4101S12BGI8 | Standard SRAM, 128KX24, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V67603S150BGG vs IDT7MMV4101S12BGI8 |
MCM6341ZP15 | 128KX24 STANDARD SRAM, 15ns, PBGA119, PLASTIC, BGA-119 | Freescale Semiconductor | IDT71V67603S150BGG vs MCM6341ZP15 |