Part Details for IDT71V65903S85BQI by Integrated Device Technology Inc
Overview of IDT71V65903S85BQI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IDT71V65903S85BQI
IDT71V65903S85BQI CAD Models
IDT71V65903S85BQI Part Data Attributes
|
IDT71V65903S85BQI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V65903S85BQI
Integrated Device Technology Inc
ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 90 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for IDT71V65903S85BQI
This table gives cross-reference parts and alternative options found for IDT71V65903S85BQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V65903S85BQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65903S85BQI | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, 1.2 MM HEIGHT, 1 MM PITCH, FPBGA-165 | Integrated Device Technology Inc | IDT71V65903S85BQI vs 71V65903S85BQI |
71V65903S85BQ | CABGA-165, Tray | Integrated Device Technology Inc | IDT71V65903S85BQI vs 71V65903S85BQ |
IDT71V65903S85BQGI | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165 | Integrated Device Technology Inc | IDT71V65903S85BQI vs IDT71V65903S85BQGI |
71V65903S85BQ8 | CABGA-165, Reel | Integrated Device Technology Inc | IDT71V65903S85BQI vs 71V65903S85BQ8 |
71V65903S85BQ | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray | Renesas Electronics Corporation | IDT71V65903S85BQI vs 71V65903S85BQ |
MT55L512L18FF-11 | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | IDT71V65903S85BQI vs MT55L512L18FF-11 |
MT55L512L18FF-11 | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | IDT71V65903S85BQI vs MT55L512L18FF-11 |
71V65903S85BQ8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel | Renesas Electronics Corporation | IDT71V65903S85BQI vs 71V65903S85BQ8 |