Part Details for IDT71V65603S150PFGI8 by Integrated Device Technology Inc
Results Overview of IDT71V65603S150PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT71V65603S150PFGI8 Information
IDT71V65603S150PFGI8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT71V65603S150PFGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 1270 |
|
RFQ |
Part Details for IDT71V65603S150PFGI8
IDT71V65603S150PFGI8 CAD Models
IDT71V65603S150PFGI8 Part Data Attributes
|
IDT71V65603S150PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V65603S150PFGI8
Integrated Device Technology Inc
ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136, TQFP-100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT71V65603S150PFGI8
This table gives cross-reference parts and alternative options found for IDT71V65603S150PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V65603S150PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V65603S150PFGI | Renesas Electronics Corporation | Check for Price | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray | IDT71V65603S150PFGI8 vs 71V65603S150PFGI |
71V65603S150PF8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | IDT71V65603S150PFGI8 vs 71V65603S150PF8 |
K7N803601A-TC150 | Samsung Semiconductor | Check for Price | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71V65603S150PFGI8 vs K7N803601A-TC150 |
IDT71V65603S150PFG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | IDT71V65603S150PFGI8 vs IDT71V65603S150PFG8 |
IS61NP25636-150TQ | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, TQFP-100 | IDT71V65603S150PFGI8 vs IS61NP25636-150TQ |
KM736V849T-67 | Samsung Semiconductor | Check for Price | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | IDT71V65603S150PFGI8 vs KM736V849T-67 |
IDT71V65602S150PFI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | IDT71V65603S150PFGI8 vs IDT71V65602S150PFI |