Part Details for IDT71V428S15YI by Integrated Device Technology Inc
Overview of IDT71V428S15YI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71V428S15YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1M X 4 STANDARD SRAM, 15 ns, PDSO32 | 107 |
|
$2.2750 / $5.2500 | Buy Now |
Part Details for IDT71V428S15YI
IDT71V428S15YI CAD Models
IDT71V428S15YI Part Data Attributes:
|
IDT71V428S15YI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V428S15YI
Integrated Device Technology Inc
Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71V428S15YI
This table gives cross-reference parts and alternative options found for IDT71V428S15YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V428S15YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V428S15YI8 | SOJ-32, Reel | Integrated Device Technology Inc | IDT71V428S15YI vs 71V428S15YI8 |
IDT71V428S15YGI | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT71V428S15YI vs IDT71V428S15YGI |
GS74104J-15T | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | IDT71V428S15YI vs GS74104J-15T |
CY7C1046CV33-15VI | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | IDT71V428S15YI vs CY7C1046CV33-15VI |
71V428S15YI | SOJ-32, Tube | Integrated Device Technology Inc | IDT71V428S15YI vs 71V428S15YI |
GS74104GJ-15T | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | IDT71V428S15YI vs GS74104GJ-15T |
CY7C1046CV33-15VCT | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | IDT71V428S15YI vs CY7C1046CV33-15VCT |
GS74104J-15IT | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | IDT71V428S15YI vs GS74104J-15IT |
IDT71V428S15Y | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT71V428S15YI vs IDT71V428S15Y |
IDT71V428S15YG8 | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT71V428S15YI vs IDT71V428S15YG8 |