Part Details for IDT71V424S12PHI by Integrated Device Technology Inc
Overview of IDT71V424S12PHI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V424S12PHI
IDT71V424S12PHI CAD Models
IDT71V424S12PHI Part Data Attributes
|
IDT71V424S12PHI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V424S12PHI
Integrated Device Technology Inc
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71V424S12PHI
This table gives cross-reference parts and alternative options found for IDT71V424S12PHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V424S12PHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-12ZXCT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IDT71V424S12PHI vs CY7C1049CV33-12ZXCT |
PDM31096SA12TTR | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | IDT71V424S12PHI vs PDM31096SA12TTR |
CY7C1049CV33-12ZXC | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IDT71V424S12PHI vs CY7C1049CV33-12ZXC |
CY7C1049DV33-12ZSXC | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IDT71V424S12PHI vs CY7C1049DV33-12ZSXC |
AS7C34096A-12TC | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | IDT71V424S12PHI vs AS7C34096A-12TC |
CY7C1049CV33-12ZC | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V424S12PHI vs CY7C1049CV33-12ZC |
AS7C34096-12TIN | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | IDT71V424S12PHI vs AS7C34096-12TIN |
IS61LV5128-12T | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IDT71V424S12PHI vs IS61LV5128-12T |
CY7C1049BNV33-12ZCT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V424S12PHI vs CY7C1049BNV33-12ZCT |
AS7C34096A-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | IDT71V424S12PHI vs AS7C34096A-12TI |