Memory
IDT71V424S12PH8
Integrated Device Technology Inc
Description: Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of IDT71V424S12PH8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71V424S12PH8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V424S12PH8 by Integrated Device Technology Inc

IDT71V424S12PH8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
0.400 INCH, TSOP2-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. IDT71V424S12PH8
    Integrated Device Technology Inc
    Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for IDT71V424S12PH8

This table gives cross-reference parts and alternative options found for IDT71V424S12PH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V424S12PH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V424S12PH Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V424S12PH8 vs IDT71V424S12PH
71V424S12PH Standard SRAM, 512KX8, 12ns, CMOS, PDSO44 Integrated Device Technology Inc IDT71V424S12PH8 vs 71V424S12PH
71V424S12PH8 Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V424S12PH8 vs 71V424S12PH8
Part Number Description Manufacturer Compare
GS74108ATP-12 Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology IDT71V424S12PH8 vs GS74108ATP-12
71V424S12PHGI8 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation IDT71V424S12PH8 vs 71V424S12PHGI8
CY7C1049CV33-12ZIT Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V424S12PH8 vs CY7C1049CV33-12ZIT
AS7C34096A-12TI Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 Alliance Memory Inc IDT71V424S12PH8 vs AS7C34096A-12TI
PDM31096SA12TATR Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 IXYS Corporation IDT71V424S12PH8 vs PDM31096SA12TATR
IS61LV5128AL-12TI 512KX8 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc IDT71V424S12PH8 vs IS61LV5128AL-12TI
GS74108GP-12T Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology IDT71V424S12PH8 vs GS74108GP-12T
KM68V4002CLT-120 Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor IDT71V424S12PH8 vs KM68V4002CLT-120
IDT71V424YS12PH8 Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V424S12PH8 vs IDT71V424YS12PH8
KM68V4002CLTI-12 Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor IDT71V424S12PH8 vs KM68V4002CLTI-12

Related Parts for IDT71V424S12PH8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V424S12PH8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V424S12PH8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V424S12PH8 would you like to use for your alert(s)?
  • Please alert me when IDT71V424S12PH8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V424S12PH8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V424S12PH8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V424S12PH8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V424S12PH8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V424S12PH8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: