Part Details for IDT71V416S10PHG8 by Integrated Device Technology Inc
Results Overview of IDT71V416S10PHG8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT71V416S10PHG8 Information
IDT71V416S10PHG8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IDT71V416S10PHG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 1106 |
|
RFQ |
Part Details for IDT71V416S10PHG8
IDT71V416S10PHG8 CAD Models
IDT71V416S10PHG8 Part Data Attributes
|
IDT71V416S10PHG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V416S10PHG8
Integrated Device Technology Inc
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1998-03-01 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71V416S10PHG8
This table gives cross-reference parts and alternative options found for IDT71V416S10PHG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V416S10PHG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71V416VS10PHGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44 | IDT71V416S10PHG8 vs IDT71V416VS10PHGI |
71V416VS10PHG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | IDT71V416S10PHG8 vs 71V416VS10PHG8 |
IDT71V416S10PHI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IDT71V416S10PHG8 vs IDT71V416S10PHI |
IDT71V416YS10PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IDT71V416S10PHG8 vs IDT71V416YS10PH8 |
71V416S10PHGI8 | Renesas Electronics Corporation | Check for Price | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | IDT71V416S10PHG8 vs 71V416S10PHGI8 |
IDT71V416YFS10PH | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44 | IDT71V416S10PHG8 vs IDT71V416YFS10PH |
71V416S10PHGI8 | Integrated Device Technology Inc | Check for Price | TSOP-44, Reel | IDT71V416S10PHG8 vs 71V416S10PHGI8 |
IDT71V416S10PH | Integrated Device Technology Inc | $2.2317 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IDT71V416S10PHG8 vs IDT71V416S10PH |
71V416VS10PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IDT71V416S10PHG8 vs 71V416VS10PH8 |