Part Details for IDT71V35761SA166BGG by Integrated Device Technology Inc
Overview of IDT71V35761SA166BGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V35761SA166BGG
IDT71V35761SA166BGG CAD Models
IDT71V35761SA166BGG Part Data Attributes
|
IDT71V35761SA166BGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V35761SA166BGG
Integrated Device Technology Inc
Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, GREEN, BGA-119
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IDT71V35761SA166BGG
This table gives cross-reference parts and alternative options found for IDT71V35761SA166BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V35761SA166BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V35761SA166BGG | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA84/Tray | Renesas Electronics Corporation | IDT71V35761SA166BGG vs 71V35761SA166BGG |
IDT71V35761SA166BGG8 | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | IDT71V35761SA166BGG vs IDT71V35761SA166BGG8 |
71V35761SA166BG8 | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | IDT71V35761SA166BGG vs 71V35761SA166BG8 |
IDT71V35761SA166BG8 | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IDT71V35761SA166BGG vs IDT71V35761SA166BG8 |
71V35761SA166BGG8 | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | IDT71V35761SA166BGG vs 71V35761SA166BGG8 |
71V35761SA166BG8 | PBGA-119, Reel | Integrated Device Technology Inc | IDT71V35761SA166BGG vs 71V35761SA166BG8 |
71V35761SA166BGG | PBGA-119, Tray | Integrated Device Technology Inc | IDT71V35761SA166BGG vs 71V35761SA166BGG |
71V35761SA166BG | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, PBGA84/Tray | Renesas Electronics Corporation | IDT71V35761SA166BGG vs 71V35761SA166BG |
71V35761SA166BG | PBGA-119, Tray | Integrated Device Technology Inc | IDT71V35761SA166BGG vs 71V35761SA166BG |