Memory
IDT71V3559S85BG
Integrated Device Technology Inc
Description: ZBT SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119

Overview of IDT71V3559S85BG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT71V3559S85BG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   120
RFQ
Quest Components 256KX18 ZBT SRAM, 8.5NS, PBGA119 64
  • 1 $9.0000
  • 5 $4.5000
  • 45 $3.9000
$3.9000 / $9.0000 Buy Now
Quest Components 256KX18 ZBT SRAM, 8.5NS, PBGA119 96
  • 1 $9.0000
  • 12 $6.0000
  • 43 $5.5500
$5.5500 / $9.0000 Buy Now

CAD Models for IDT71V3559S85BG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V3559S85BG by Integrated Device Technology Inc

IDT71V3559S85BG
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1998-08-01
Access Time-Max
8.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
90 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT71V3559S85BG
    Integrated Device Technology Inc
    ZBT SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
    VS

Alternate Parts for IDT71V3559S85BG

This table gives cross-reference parts and alternative options found for IDT71V3559S85BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3559S85BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V3559S85BG8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3559S85BG vs IDT71V3559S85BG8
71V3559S85BGG Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3559S85BG vs 71V3559S85BGG
71V3559S85BG8 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, PBGA0/Reel Renesas Electronics Corporation IDT71V3559S85BG vs 71V3559S85BG8
71V3559S85BG 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, PBGA84/Tray Renesas Electronics Corporation IDT71V3559S85BG vs 71V3559S85BG
71V3559S85BG8 PBGA-119, Reel Integrated Device Technology Inc IDT71V3559S85BG vs 71V3559S85BG8
71V3559S85BG PBGA-119, Tray Integrated Device Technology Inc IDT71V3559S85BG vs 71V3559S85BG
Part Number Description Manufacturer Compare
71V3559S85BG8 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, PBGA0/Reel Renesas Electronics Corporation IDT71V3559S85BG vs 71V3559S85BG8
71V3559S85BG PBGA-119, Tray Integrated Device Technology Inc IDT71V3559S85BG vs 71V3559S85BG
71V3559S85BGG Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3559S85BG vs 71V3559S85BGG
71V3559S85BG8 PBGA-119, Reel Integrated Device Technology Inc IDT71V3559S85BG vs 71V3559S85BG8
71V3559S85BG 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, PBGA84/Tray Renesas Electronics Corporation IDT71V3559S85BG vs 71V3559S85BG
IDT71V3559S85BG8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3559S85BG vs IDT71V3559S85BG8

Related Parts for IDT71V3559S85BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V3559S85BG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V3559S85BG by Integrated Device Technology Inc

  • Please alert me when IDT71V3559S85BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71V3559S85BG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V3559S85BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71V3559S85BG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V3559S85BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V3559S85BG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: