Part Details for IDT71V3558SA133BGGI by Integrated Device Technology Inc
Results Overview of IDT71V3558SA133BGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT71V3558SA133BGGI Information
IDT71V3558SA133BGGI by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT71V3558SA133BGGI
IDT71V3558SA133BGGI CAD Models
IDT71V3558SA133BGGI Part Data Attributes
|
IDT71V3558SA133BGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3558SA133BGGI
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT71V3558SA133BGGI
This table gives cross-reference parts and alternative options found for IDT71V3558SA133BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3558SA133BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71V3558SA133BGGI8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | IDT71V3558SA133BGGI vs IDT71V3558SA133BGGI8 |
IDT71V3558XSA133BGI8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | IDT71V3558SA133BGGI vs IDT71V3558XSA133BGI8 |
71V3558XSA133BGGI8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | IDT71V3558SA133BGGI vs 71V3558XSA133BGGI8 |
71V3558SA133BGGI8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | IDT71V3558SA133BGGI vs 71V3558SA133BGGI8 |
71V3558XSA133BGI8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | IDT71V3558SA133BGGI vs 71V3558XSA133BGI8 |
IDT71V3558XSA133BGI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA119 | IDT71V3558SA133BGGI vs IDT71V3558XSA133BGI |