Part Details for IDT71V3556S100BG8 by Integrated Device Technology Inc
Overview of IDT71V3556S100BG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71V3556S100BG8
IDT71V3556S100BG8 CAD Models
IDT71V3556S100BG8 Part Data Attributes
|
IDT71V3556S100BG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3556S100BG8
Integrated Device Technology Inc
ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71V3556S100BG8
This table gives cross-reference parts and alternative options found for IDT71V3556S100BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3556S100BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3556XS100BGG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs IDT71V3556XS100BGG8 |
IDT71V3556S100BGG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs IDT71V3556S100BGG8 |
71V2556XS100BGG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs 71V2556XS100BGG8 |
IDT71V3556XS100BG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs IDT71V3556XS100BG8 |
71V3556XS100BG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs 71V3556XS100BG8 |
71V3556XS100BGG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs 71V3556XS100BGG8 |
71V2556S100BGG8 | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs 71V2556S100BGG8 |
IDT71V3556S100BG | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs IDT71V3556S100BG |
71V3556S100BG | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs 71V3556S100BG |
71V2556XS100BGG | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | IDT71V3556S100BG8 vs 71V2556XS100BGG |