Part Details for IDT71V25761S166PF by Integrated Device Technology Inc
Overview of IDT71V25761S166PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V25761S166PF
IDT71V25761S166PF CAD Models
IDT71V25761S166PF Part Data Attributes
|
IDT71V25761S166PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V25761S166PF
Integrated Device Technology Inc
Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71V25761S166PF
This table gives cross-reference parts and alternative options found for IDT71V25761S166PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V25761S166PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V25761S166PFI9 | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V25761S166PF vs IDT71V25761S166PFI9 |
71V25761S166PFI8 | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V25761S166PF vs 71V25761S166PFI8 |
71V25761S166PFG | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O, TQFP72/Tray | Renesas Electronics Corporation | IDT71V25761S166PF vs 71V25761S166PFG |
71V25761S166PFGI | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100 | Renesas Electronics Corporation | IDT71V25761S166PF vs 71V25761S166PFGI |
71V25761S166PFI | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V25761S166PF vs 71V25761S166PFI |
71V25761S166PFGI | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V25761S166PF vs 71V25761S166PFGI |
IDT71V25761S166PFGI | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V25761S166PF vs IDT71V25761S166PFGI |
71V25761S166PFG | TQFP-100, Tray | Integrated Device Technology Inc | IDT71V25761S166PF vs 71V25761S166PFG |
IDT71V25761S166PFI | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V25761S166PF vs IDT71V25761S166PFI |
IDT71V25761S166PF9 | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V25761S166PF vs IDT71V25761S166PF9 |