Part Details for IDT71V124SA20PHGI by Integrated Device Technology Inc
Overview of IDT71V124SA20PHGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71V124SA20PHGI
IDT71V124SA20PHGI CAD Models
IDT71V124SA20PHGI Part Data Attributes
|
IDT71V124SA20PHGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V124SA20PHGI
Integrated Device Technology Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, ROHS COMPLIANT, TSOP2-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | ROHS COMPLIANT, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for IDT71V124SA20PHGI
This table gives cross-reference parts and alternative options found for IDT71V124SA20PHGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V124SA20PHGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V124SA20PHGI8 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA20PHGI vs IDT71V124SA20PHGI8 |
71V124SA20PHI8 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA20PHGI vs 71V124SA20PHI8 |
71V124SA20PHGI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA20PHGI vs 71V124SA20PHGI |
71V124HSA20PHGI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Integrated Device Technology Inc | IDT71V124SA20PHGI vs 71V124HSA20PHGI |
71V124SA20PHI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA20PHGI vs 71V124SA20PHI |
IDT71V124SA20PHI8 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA20PHGI vs IDT71V124SA20PHI8 |
IDT71V124SA20PHI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA20PHGI vs IDT71V124SA20PHI |