Part Details for IDT71T75702S85BGGI by Integrated Device Technology Inc
Overview of IDT71T75702S85BGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT71T75702S85BGGI
IDT71T75702S85BGGI CAD Models
IDT71T75702S85BGGI Part Data Attributes
|
IDT71T75702S85BGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T75702S85BGGI
Integrated Device Technology Inc
ZBT SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IDT71T75702S85BGGI
This table gives cross-reference parts and alternative options found for IDT71T75702S85BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T75702S85BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71T75702S85BGI | ZBT SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75702S85BGGI vs IDT71T75702S85BGI |
HM66WP36513BP-85 | 512KX36 ZBT SRAM, 8.5ns, PBGA119, BGA-119 | Renesas Electronics Corporation | IDT71T75702S85BGGI vs HM66WP36513BP-85 |
IDT71T75702S85BGG | ZBT SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75702S85BGGI vs IDT71T75702S85BGG |
71T75702S85BGI | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75702S85BGGI vs 71T75702S85BGI |
CY7C1371CV25-100BGI | ZBT SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | IDT71T75702S85BGGI vs CY7C1371CV25-100BGI |
IDT71T75702S85BGI8 | ZBT SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75702S85BGGI vs IDT71T75702S85BGI8 |
71T75702S85BGI8 | PBGA-119, Reel | Integrated Device Technology Inc | IDT71T75702S85BGGI vs 71T75702S85BGI8 |
71T75702S85BGGI | ZBT SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75702S85BGGI vs 71T75702S85BGGI |
71T75702S85BG | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75702S85BGGI vs 71T75702S85BG |
CY7C1371CV25-100BGC | ZBT SRAM, 512KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | IDT71T75702S85BGGI vs CY7C1371CV25-100BGC |