Part Details for IDT71T75602S100BG by Integrated Device Technology Inc
Overview of IDT71T75602S100BG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for IDT71T75602S100BG
IDT71T75602S100BG CAD Models
IDT71T75602S100BG Part Data Attributes
|
IDT71T75602S100BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T75602S100BG
Integrated Device Technology Inc
ZBT SRAM, 512KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71T75602S100BG
This table gives cross-reference parts and alternative options found for IDT71T75602S100BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T75602S100BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75602S100BG | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75602S100BG vs 71T75602S100BG |
IDT71T75602S100BGG | ZBT SRAM, 512KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | IDT71T75602S100BG vs IDT71T75602S100BGG |
71T75602S100BGG8 | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel | Renesas Electronics Corporation | IDT71T75602S100BG vs 71T75602S100BGG8 |
71T75602S100BGI | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75602S100BG vs 71T75602S100BGI |
IDT71T75602S100B | ZBT SRAM, 512KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | IDT71T75602S100BG vs IDT71T75602S100B |
71T75602S100BGGI | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75602S100BG vs 71T75602S100BGGI |
71T75602S100BGI | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | IDT71T75602S100BG vs 71T75602S100BGI |
71T75602S100BGG | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | IDT71T75602S100BG vs 71T75602S100BGG |
71T75602S100BG | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | IDT71T75602S100BG vs 71T75602S100BG |
IDT71T75602S100BGGI8 | ZBT SRAM, 512KX36, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | IDT71T75602S100BG vs IDT71T75602S100BGGI8 |