Part Details for IDT71T67612S183PF by Integrated Device Technology Inc
Results Overview of IDT71T67612S183PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT71T67612S183PF Information
IDT71T67612S183PF by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT71T67612S183PF
IDT71T67612S183PF CAD Models
IDT71T67612S183PF Part Data Attributes
|
IDT71T67612S183PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T67612S183PF
Integrated Device Technology Inc
Cache SRAM, 256KX36, 3.3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.3 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT71T67612S183PF
This table gives cross-reference parts and alternative options found for IDT71T67612S183PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T67612S183PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K7N803645M-TC150 | Samsung Semiconductor | Check for Price | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71T67612S183PF vs K7N803645M-TC150 |
IBM0418A81QLAA-5 | IBM | Check for Price | Standard SRAM, 512KX18, 2.25ns, CMOS, PBGA119, BGA-119 | IDT71T67612S183PF vs IBM0418A81QLAA-5 |
IS61VPS25636A-250TQI | Integrated Silicon Solution Inc | Check for Price | 256KX36 CACHE SRAM, 2.6ns, PQFP100, TQFP-100 | IDT71T67612S183PF vs IS61VPS25636A-250TQI |
K7N801845A-TC15 | Samsung Semiconductor | Check for Price | ZBT SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71T67612S183PF vs K7N801845A-TC15 |
K7N801849A-TC22 | Samsung Semiconductor | Check for Price | ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71T67612S183PF vs K7N801849A-TC22 |
CY7C1364V25-100AC | Cypress Semiconductor | Check for Price | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | IDT71T67612S183PF vs CY7C1364V25-100AC |
KM718V947T-90000 | Samsung Semiconductor | Check for Price | ZBT SRAM, 512KX18, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | IDT71T67612S183PF vs KM718V947T-90000 |
K7N801801A-TC160 | Samsung Semiconductor | Check for Price | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71T67612S183PF vs K7N801801A-TC160 |
IS61SF25636D-10B | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 256KX36, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | IDT71T67612S183PF vs IS61SF25636D-10B |
KM718V990-10 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX18, 4.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71T67612S183PF vs KM718V990-10 |