Part Details for IDT71T658S200BG by Integrated Device Technology Inc
Overview of IDT71T658S200BG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71T658S200BG
IDT71T658S200BG CAD Models
IDT71T658S200BG Part Data Attributes
|
IDT71T658S200BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T658S200BG
Integrated Device Technology Inc
ZBT SRAM, 512KX18, 3.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
Additional Feature | ALSO REQUIRES 2.5V I/O SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IDT71T658S200BG
This table gives cross-reference parts and alternative options found for IDT71T658S200BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T658S200BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1379C-100AXC | ZBT SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT71T658S200BG vs CY7C1379C-100AXC |
IBM0436A81QLAB-3P | Standard SRAM, 256KX36, 1.5ns, CMOS, PBGA119, BGA-119 | IBM | IDT71T658S200BG vs IBM0436A81QLAB-3P |
K7B801825M-HC100 | Cache SRAM, 512KX18, 10ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | IDT71T658S200BG vs K7B801825M-HC100 |
CXK77S36L80AGB-42A | Late-Write SRAM, 256KX36, 4.1ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | IDT71T658S200BG vs CXK77S36L80AGB-42A |
IDT71V65703S80B | ZBT SRAM, 256KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 | Integrated Device Technology Inc | IDT71T658S200BG vs IDT71V65703S80B |
AS7C3512K18P-4TQC | Standard SRAM, 512KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IDT71T658S200BG vs AS7C3512K18P-4TQC |
MCM63Z836TZP166R | ZBT SRAM, 256KX36, 3.6ns, CMOS, PBGA119, PLASTIC, BGA-119 | Motorola Semiconductor Products | IDT71T658S200BG vs MCM63Z836TZP166R |
CXK77P36L80GB-42B | Late-Write SRAM, 256KX36, 4ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | IDT71T658S200BG vs CXK77P36L80GB-42B |
IS61LPS25632T-250TQ | Cache SRAM, 256KX32, 2.6ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IDT71T658S200BG vs IS61LPS25632T-250TQ |
UPD4382361GF-A90B | Cache SRAM, 256KX36, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | IDT71T658S200BG vs UPD4382361GF-A90B |