Part Details for IDT71B74S20TP by Integrated Device Technology Inc
Overview of IDT71B74S20TP by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71B74S20TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | 7 |
|
$15.0000 / $20.0000 | Buy Now | |
|
Quest Components | 47 |
|
$20.4000 / $24.0000 | Buy Now |
Part Details for IDT71B74S20TP
IDT71B74S20TP CAD Models
IDT71B74S20TP Part Data Attributes:
|
IDT71B74S20TP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71B74S20TP
Integrated Device Technology Inc
Cache Tag SRAM, 8KX8, 20ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | MATCH OUTPUT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT71B74S20TP
This table gives cross-reference parts and alternative options found for IDT71B74S20TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71B74S20TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C174CM20 | Cache Tag SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | IDT71B74S20TP vs L7C174CM20 |
L7C174CC20 | Cache Tag SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | IDT71B74S20TP vs L7C174CC20 |
L7C174PI20 | Cache Tag SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | IDT71B74S20TP vs L7C174PI20 |
L7C174CMB20 | Cache Tag SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | IDT71B74S20TP vs L7C174CMB20 |