Part Details for IDT71982S20Y by Integrated Device Technology Inc
Overview of IDT71982S20Y by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71982S20Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for IDT71982S20Y
IDT71982S20Y CAD Models
IDT71982S20Y Part Data Attributes
|
IDT71982S20Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71982S20Y
Integrated Device Technology Inc
Standard SRAM, 16KX4, 19ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 19 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5184 mm |
Alternate Parts for IDT71982S20Y
This table gives cross-reference parts and alternative options found for IDT71982S20Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71982S20Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7198S19E | Standard SRAM, 16KX4, 19ns, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT71982S20Y vs IDT7198S19E |
IDT71982L20SO | Standard SRAM, 16KX4, 19ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Integrated Device Technology Inc | IDT71982S20Y vs IDT71982L20SO |
IDT6198L20Y | Standard SRAM, 16KX4, 19ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT71982S20Y vs IDT6198L20Y |
IDT6198L20SO | Standard SRAM, 16KX4, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT71982S20Y vs IDT6198L20SO |
IDT71982L20Y8 | Standard SRAM, 16KX4, 19ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71982S20Y vs IDT71982L20Y8 |
IDT6198L20SO8 | Standard SRAM, 16KX4, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT71982S20Y vs IDT6198L20SO8 |
IDT71982L20Y | Standard SRAM, 16KX4, 19ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71982S20Y vs IDT71982L20Y |
IDT6198L20Y8 | Standard SRAM, 16KX4, 19ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT71982S20Y vs IDT6198L20Y8 |
IDT71982S19Y | Standard SRAM, 16KX4, 19ns, CMOS, PDSO28, 0.350 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71982S20Y vs IDT71982S19Y |
IDT6198S19SO | Standard SRAM, 16KX4, 19ns, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | IDT71982S20Y vs IDT6198S19SO |